D-Sub Cable Assembly HD15 White 9.84' (3.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6032508

DigiKey Part Number
1882-6032508-ND
Manufacturer
Manufacturer Product Number
6032508
Description
PVC/2*2*0,22/GR/SH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly HD15 White 9.84' (3.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
HD15
Number of Positions
9, 15
Grade
-
Qualification
-
Length
9.84' (3.00m)
Shielding
Shielded
Color
White
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 971,77000 Kč3 971,77 Kč
Manufacturers Standard Package
Unit Price without VAT:3 971,77000 Kč
Unit Price with VAT:4 805,84170 Kč