Capacitive Proximity Sensor 0.039" ~ 0.394" (1mm ~ 10mm) IP68 Flange Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6030132

DigiKey Part Number
1882-6030132-ND
Manufacturer
Manufacturer Product Number
6030132
Description
SENSOR PROX CAP 1MM-10MM FLANGE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Capacitive Proximity Sensor 0.039" ~ 0.394" (1mm ~ 10mm) IP68 Flange Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Capacitive
Sensing Distance
0.039" ~ 0.394" (1mm ~ 10mm)
Output Type
PNP-NC/NO, 4-Wire
Response Frequency
10Hz
Shielding
Unshielded
Material - Body
Plastic
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-20°C ~ 85°C
Ingress Protection
IP68
Indicator
LED
Package / Case
Flange Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 666,46000 Kč3 666,46 Kč
53 424,64800 Kč17 123,24 Kč
103 334,48200 Kč33 344,82 Kč
253 226,57800 Kč80 664,45 Kč
503 152,65240 Kč157 632,62 Kč
Manufacturers Standard Package
Unit Price without VAT:3 666,46000 Kč
Unit Price with VAT:4 436,41660 Kč