
6028626 | |
|---|---|
DigiKey Part Number | 1882-6028626-ND |
Manufacturer | |
Manufacturer Product Number | 6028626 |
Description | ENC MECH DIGITAL USR SELECT CONN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical Digital User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Mechanical | |
Output Type | Digital | |
Pulses per Revolution | - | |
Voltage - Supply | - | |
Actuator Type | Thumbwheel | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 1M | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43 762,14000 Kč | 43 762,14 Kč |
| Unit Price without VAT: | 43 762,14000 Kč |
|---|---|
| Unit Price with VAT: | 52 952,18940 Kč |




















