
6025067 | |
|---|---|
DigiKey Part Number | 1882-6025067-ND |
Manufacturer | |
Manufacturer Product Number | 6025067 |
Description | INTERLOCK NON-LOCKING 3PST |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock 3PST-2NC/1NO |
Datasheet | Datasheet |
Category | Voltage Rating 240VAC, 24VDC |
Manufacturer SICK, Inc. | Holding Force 1kgf |
Series | Actuator Type Panel Disconnect |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Conduit Thread Size M20 x3 |
Type Non-Locking | Operating Temperature -20°C ~ 80°C |
Circuit 3PST-2NC/1NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 3A (AC), 2A (DC) | Approval Agency CCC, CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 880,30000 Kč | 2 880,30 Kč |
| 5 | 2 512,32600 Kč | 12 561,63 Kč |
| 10 | 2 368,40600 Kč | 23 684,06 Kč |
| 25 | 2 190,37680 Kč | 54 759,42 Kč |
| 50 | 2 064,36800 Kč | 103 218,40 Kč |
| 100 | 1 945,33450 Kč | 194 533,45 Kč |
| Unit Price without VAT: | 2 880,30000 Kč |
|---|---|
| Unit Price with VAT: | 3 485,16300 Kč |














