
6022094 | |
|---|---|
DigiKey Part Number | 1882-6022094-ND |
Manufacturer | |
Manufacturer Product Number | 6022094 |
Description | P PROX SENS ENERG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.079" ~ 3.937" (2mm ~ 100mm) Dark-On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.079" ~ 3.937" (2mm ~ 100mm) | |
Voltage - Supply | 20VAC ~ 253VAC | |
Response Time | 20ms | |
Output Configuration | Dark-On | |
Light Source | Infrared LED | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 880,57000 Kč | 4 880,57 Kč |
| 10 | 4 277,37700 Kč | 42 773,77 Kč |
| Unit Price without VAT: | 4 880,57000 Kč |
|---|---|
| Unit Price with VAT: | 5 905,48970 Kč |














