
5321156 | |
|---|---|
DigiKey Part Number | 1882-5321156-ND |
Manufacturer | |
Manufacturer Product Number | 5321156 |
Description | CONFIG SW BODY E-STOP NON-ILLUM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body E-Stop, Round Non-Illuminated |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer SICK, Inc. | Illumination Non-Illuminated |
Series | Actuator Type E-Stop, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series SICK, ES21 |
Part Status Active | Panel Cutout Dimensions 22mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 523,61000 Kč | 1 523,61 Kč |
| Unit Price without VAT: | 1 523,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 843,56810 Kč |












