
5311129 | |
|---|---|
DigiKey Part Number | 1882-5311129-ND |
Manufacturer | |
Manufacturer Product Number | 5311129 |
Description | SAFETY KEY FOR I16 FULL-FLEX |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Operation Key |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Operation Key | |
For Use With/Related Products | i16S Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 325,81000 Kč | 1 325,81 Kč |
| 5 | 1 156,61200 Kč | 5 783,06 Kč |
| 10 | 1 090,40500 Kč | 10 904,05 Kč |
| 25 | 1 008,53400 Kč | 25 213,35 Kč |
| 50 | 950,59200 Kč | 47 529,60 Kč |
| 100 | 895,85660 Kč | 89 585,66 Kč |
| Unit Price without VAT: | 1 325,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 604,23010 Kč |





