Through-Beam Optical Sensor 164.04' (50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2113107

DigiKey Part Number
1882-2113107-ND
Manufacturer
Manufacturer Product Number
2113107
Description
SAFETY SINGLE-BEAM SENSORS, L26,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 164.04' (50m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
164.04' (50m)
Voltage - Supply
19.2V ~ 28.8V
Response Time
500µs
Output Configuration
-
Light Source
Infrared (850nm)
Connection Method
Connector, M12
Ingress Protection
IP66, IP67, IP69K
Cable Length
-
Adjustment Type
Fixed
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 861,94000 Kč6 861,94 Kč
Manufacturers Standard Package
Unit Price without VAT:6 861,94000 Kč
Unit Price with VAT:8 302,94740 Kč