
2095652 | |
|---|---|
DigiKey Part Number | 1882-2095652-ND |
Manufacturer | |
Manufacturer Product Number | 2095652 |
Description | CABLE 8POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable - Connector For M12 Sensors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable - Connector | |
For Use With/Related Products | M12 Sensors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 075,10000 Kč | 1 075,10 Kč |
| 10 | 913,72800 Kč | 9 137,28 Kč |
| 25 | 856,53360 Kč | 21 413,34 Kč |
| 50 | 815,68420 Kč | 40 784,21 Kč |
| 100 | 776,79160 Kč | 77 679,16 Kč |
| 250 | 734,93000 Kč | 183 732,50 Kč |
| Unit Price without VAT: | 1 075,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 300,87100 Kč |


