
2061605 | |
|---|---|
DigiKey Part Number | 1882-2061605-ND |
Manufacturer | |
Manufacturer Product Number | 2061605 |
Description | TPE/18*0,14/GY/SH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 17 pos Female to D-Sub 15 pos Male 9.84' (3.00m) |
Datasheet | Datasheet |
Category | Length 9.84' (3.00m) |
Manufacturer SICK, Inc. | Cable Type Round |
Packaging Bulk | Color White |
Part Status Active | Shielding Shielded |
Connector Type Circular 17 pos Female to D-Sub 15 pos Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2055420 | SICK, Inc. | 0 | 1882-2055420-ND | 130,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 261,51000 Kč | 10 261,51 Kč |
| Unit Price without VAT: | 10 261,51000 Kč |
|---|---|
| Unit Price with VAT: | 12 416,42710 Kč |



