
2046889 | |
|---|---|
DigiKey Part Number | 1882-2046889-ND |
Manufacturer | |
Manufacturer Product Number | 2046889 |
Description | CIR CBL 12POS PLUG TO WIRE 32.8' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer SICK, Inc. | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 32.8' (10.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 12 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 556,28000 Kč | 5 556,28 Kč |
| Unit Price without VAT: | 5 556,28000 Kč |
|---|---|
| Unit Price with VAT: | 6 723,09880 Kč |















