
2027955 | |
|---|---|
DigiKey Part Number | 1882-2027955-ND |
Manufacturer | |
Manufacturer Product Number | 2027955 |
Description | CABLE FEM DSUB 9PIN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 05 pos Male to D-Sub 09 pos Female 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 05 pos Male to D-Sub 09 pos Female | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 889,53000 Kč | 2 889,53 Kč |
| Unit Price without VAT: | 2 889,53000 Kč |
|---|---|
| Unit Price with VAT: | 3 496,33130 Kč |


