
SERIAL-DB9-M12 | |
|---|---|
DigiKey Part Number | SERIAL-DB9-M12-ND |
Manufacturer | |
Manufacturer Product Number | SERIAL-DB9-M12 |
Description | CBL ASSY D-SUB 9P F-CIRC 4P M 5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Female to Circular 4 pos Male Plug 5.00' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | D-Sub 09 pos Female to Circular 4 pos Male Plug | |
Length | 5.00' (1.52m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 454,73000 Kč | 4 454,73 Kč |
| 10 | 3 805,61500 Kč | 38 056,15 Kč |
| 25 | 3 643,56440 Kč | 91 089,11 Kč |
| Unit Price without VAT: | 4 454,73000 Kč |
|---|---|
| Unit Price with VAT: | 5 390,22330 Kč |


