
1221723 | |
|---|---|
DigiKey Part Number | 1882-1221723-ND |
Manufacturer | |
Manufacturer Product Number | 1221723 |
Description | SMALL PHOTOELECTRIC SENSORS, W16 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Proximity, Background Suppression Optical Sensor 0.39" ~ 59.06" (10mm ~ 1500mm) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration Push-Pull, NPN/PNP |
Series | Light Source Infrared (850nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP66, IP67, IP69 |
Sensing Method Proximity, Background Suppression | Cable Length 78.74" (2m) |
Sensing Distance 0.39" ~ 59.06" (10mm ~ 1500mm) | Adjustment Type Teaching Method |
Voltage - Supply 10V ~ 30V | Operating Temperature -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 396,81000 Kč | 9 396,81 Kč |
| Unit Price without VAT: | 9 396,81000 Kč |
|---|---|
| Unit Price with VAT: | 11 370,14010 Kč |














