1220103
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1220141

DigiKey Part Number
1882-1220141-ND
Manufacturer
Manufacturer Product Number
1220141
Description
LIGHTCURTAIN RECEIVER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Curtain 30mm Hand/Arm Receiver Only
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Protection
Hand/Arm
Detection Capability
30mm
Protective Height
900mm
Beam Pitch
-
Operating Range
0 ~ 30.0m
Features
Receiver Only
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-30°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138 601,32000 Kč38 601,32 Kč
537 568,98800 Kč187 844,94 Kč
Manufacturers Standard Package
Unit Price without VAT:38 601,32000 Kč
Unit Price with VAT:46 707,59720 Kč