Proximity Optical Sensor 0.39" ~ 78.74" (10mm ~ 2m) Push-Pull, NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1218825

DigiKey Part Number
1882-1218825-ND
Manufacturer
Manufacturer Product Number
1218825
Description
SENSOR PROXIMITY 2M NPN/PNP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0.39" ~ 78.74" (10mm ~ 2m) Push-Pull, NPN/PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
Push-Pull, NPN/PNP
Manufacturer
SICK, Inc.
Light Source
Infrared (850nm)
Series
Connection Method
Cable
Packaging
Box
Ingress Protection
IP66, IP67
Part Status
Active
Cable Length
78.74" (2m)
Sensing Method
Proximity
Adjustment Type
Adjustable
Sensing Distance
0.39" ~ 78.74" (10mm ~ 2m)
Operating Temperature
-40°C ~ 60°C
Voltage - Supply
10V ~ 30V
Base Product Number
Response Time
500µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 642,07000 Kč9 642,07 Kč
59 084,57400 Kč45 422,87 Kč
108 876,59000 Kč88 765,90 Kč
258 173,47160 Kč204 336,79 Kč
Manufacturers Standard Package
Unit Price without VAT:9 642,07000 Kč
Unit Price with VAT:11 666,90470 Kč