Proximity Optical Sensor 0.394" ~ 59.055" (10mm ~ 1.5m) Push-Pull, NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1218818

DigiKey Part Number
1882-1218818-ND
Manufacturer
Manufacturer Product Number
1218818
Description
SENSOR PROXIMITY 1.5M NPN/PNP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0.394" ~ 59.055" (10mm ~ 1.5m) Push-Pull, NPN/PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Box
Part Status
Active
Sensing Method
Proximity
Sensing Distance
0.394" ~ 59.055" (10mm ~ 1.5m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
Push-Pull, NPN/PNP
Light Source
Infrared (850nm)
Connection Method
Cable
Ingress Protection
IP66, IP67
Cable Length
78.74" (2m)
Adjustment Type
Adjustable
Operating Temperature
-40°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 036,77000 Kč8 036,77 Kč
57 562,93400 Kč37 814,67 Kč
107 386,17200 Kč73 861,72 Kč
257 174,52960 Kč179 363,24 Kč
Manufacturers Standard Package
Unit Price without VAT:8 036,77000 Kč
Unit Price with VAT:9 724,49170 Kč