
1202928 | |
|---|---|
DigiKey Part Number | 1882-1202928-ND |
Manufacturer | |
Manufacturer Product Number | 1202928 |
Description | MULTIPLE BEAM SYSTEM |
Customer Reference | |
Detailed Description | Light Curtain Receiver Only |
Datasheet | Datasheet |
Category | Beam Pitch 300mm |
Manufacturer SICK, Inc. | Operating Range 0.5m ~ 70m |
Series | Features Receiver Only |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Last Time Buy | Operating Temperature -30°C ~ 55°C |
Number of Beams 4 | Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43 790,91000 Kč | 43 790,91 Kč |
| Unit Price without VAT: | 43 790,91000 Kč |
|---|---|
| Unit Price with VAT: | 52 987,00110 Kč |















