
1140133 | |
|---|---|
DigiKey Part Number | 1882-1140133-ND |
Manufacturer | |
Manufacturer Product Number | 1140133 |
Description | SENSOR OPTICAL 20-7000CM DIGITAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.97" ~ 2362.20" (5 ~ 6000cm) Digital Output |
Datasheet | Datasheet |
Category | Sensing Distance 1.97" ~ 2362.20" (5 ~ 6000cm) |
Manufacturer SICK, Inc. | Output Type Digital |
Series | Voltage - Supply 9V ~ 30V |
Packaging Bulk | Operating Temperature -30°C ~ 50°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136 618,45000 Kč | 136 618,45 Kč |
| Unit Price without VAT: | 136 618,45000 Kč |
|---|---|
| Unit Price with VAT: | 165 308,32450 Kč |





