Retroreflective Optical Sensor 275.591" (7m) Push-Pull, NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Retroreflective Optical Sensor 275.591" (7m) Push-Pull, NPN/PNP
Tutorial WTB4S with teach-turn adjustment: Background Suppression Sensor, Teach-in

1136639

DigiKey Part Number
1882-1136639-ND
Manufacturer
Manufacturer Product Number
1136639
Description
MINIATURE PHOTOELECTRIC SENSORS,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 275.591" (7m) Push-Pull, NPN/PNP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
Push-Pull, NPN/PNP
Series
Light Source
Red (635nm)
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP66, IP67
Sensing Method
Retroreflective
Cable Length
78.74" (2m)
Sensing Distance
275.591" (7m)
Adjustment Type
Teaching Method
Voltage - Supply
10V ~ 30V
Operating Temperature
-40°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 829,10000 Kč7 829,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7 829,10000 Kč
Unit Price with VAT:9 473,21100 Kč