1136389
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1136389
Tutorial WTB4S with teach-turn adjustment: Background Suppression Sensor, Teach-in

1136389

DigiKey Part Number
1882-1136389-ND
Manufacturer
Manufacturer Product Number
1136389
Description
MINIATURE PHOTOELECTRIC SENSORS,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 275.591" (7m) Push-Pull, NPN/PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
275.591" (7m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
Push-Pull, NPN/PNP
Light Source
Red (635nm)
Connection Method
Connector, M8
Ingress Protection
IP66, IP67
Cable Length
-
Adjustment Type
Teaching Method
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 238,42000 Kč4 238,42 Kč
103 696,31700 Kč36 963,17 Kč
Manufacturers Standard Package
Unit Price without VAT:4 238,42000 Kč
Unit Price with VAT:5 128,48820 Kč