Proximity, Background Suppression Optical Sensor 0.276" ~ 5.906" (7mm ~ 150mm) Push-Pull, NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Proximity, Background Suppression Optical Sensor 0.276" ~ 5.906" (7mm ~ 150mm) Push-Pull, NPN/PNP
Tutorial WTB4S with teach-turn adjustment: Background Suppression Sensor, Teach-in

1127193

DigiKey Part Number
1882-1127193-ND
Manufacturer
Manufacturer Product Number
1127193
Description
MINIATURE PHOTOELECTRIC SENSORS,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Proximity, Background Suppression Optical Sensor 0.276" ~ 5.906" (7mm ~ 150mm) Push-Pull, NPN/PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Proximity, Background Suppression
Sensing Distance
0.276" ~ 5.906" (7mm ~ 150mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
Push-Pull, NPN/PNP
Light Source
Red (635nm)
Connection Method
Connector, M8
Ingress Protection
IP66, IP67
Cable Length
-
Adjustment Type
Teaching Method
Operating Temperature
-40°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 411,24000 Kč7 411,24 Kč
106 584,30100 Kč65 843,01 Kč
Manufacturers Standard Package
Unit Price without VAT:7 411,24000 Kč
Unit Price with VAT:8 967,60040 Kč