
1126983 | |
|---|---|
DigiKey Part Number | 1882-1126983-ND |
Manufacturer | |
Manufacturer Product Number | 1126983 |
Description | V3DX3-010BR21A 3D DATA STREAMER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3D Inspection Camera Color CMOS Chassis Mount |
Datasheet | Datasheet |
Category | Scan Rate 46000 scans/s |
Manufacturer SICK, Inc. | Image Type Color |
Packaging Box | Sensor Type CMOS |
Part Status Active | Voltage - Supply 24VDC |
Type 3D Inspection Camera | Features Software Included |
Visual Field (Max) Lens Required | Mounting Type Chassis Mount |
Visual Field (Min) Lens Required | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Installation Distance 99.0mm ~ 149.0mm | Termination Style Connector |
Light Source Integrated (Blue) | Operating Temperature 0°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 542 322,70000 Kč | 542 322,70 Kč |
| Unit Price without VAT: | 542 322,70000 Kč |
|---|---|
| Unit Price with VAT: | 656 210,46700 Kč |




