
1125931 | |
|---|---|
DigiKey Part Number | 1882-1125931-ND |
Manufacturer | |
Manufacturer Product Number | 1125931 |
Description | SMALL PHOTOELECTRIC SENSORS, W12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 5.512" (140mm) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 5.512" (140mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | Push-Pull, NPN/PNP - Dark-ON/Light-ON | |
Light Source | Red (655nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP66, IP67, IP69 | |
Cable Length | - | |
Adjustment Type | Teaching Method | |
Operating Temperature | -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 137,85000 Kč | 12 137,85 Kč |
| 10 | 10 941,87400 Kč | 109 418,74 Kč |
| Unit Price without VAT: | 12 137,85000 Kč |
|---|---|
| Unit Price with VAT: | 14 686,79850 Kč |














