
1121760 | |
|---|---|
DigiKey Part Number | 1882-1121760-ND |
Manufacturer | |
Manufacturer Product Number | 1121760 |
Description | SWITCHING AUTOMATION LIGHT GRIDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 17.323" ~ 137.795" (440mm ~ 3.5m) Push-Pull, NPN/PNP - Light-ON |
Datasheet | Datasheet |
Category | Response Time 11.9ms |
Manufacturer SICK, Inc. | Output Configuration Push-Pull, NPN/PNP - Light-ON |
Series | Light Source Infrared (850nm) |
Packaging Bulk | Connection Method Cable with Connector |
Part Status Active | Ingress Protection IP65, IP67 |
Sensing Method Through-Beam | Cable Length 5.906" (150.00mm) |
Sensing Distance 17.323" ~ 137.795" (440mm ~ 3.5m) | Adjustment Type Adjustable |
Voltage - Supply 18V ~ 30V | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 091,39000 Kč | 30 091,39 Kč |
| Unit Price without VAT: | 30 091,39000 Kč |
|---|---|
| Unit Price with VAT: | 36 410,58190 Kč |















