
1121471 | |
|---|---|
DigiKey Part Number | 1882-1121471-ND |
Manufacturer | |
Manufacturer Product Number | 1121471 |
Description | WLD4FP-221121A0ZZZZ2ZZZZZZZZZ1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 177.165" (4.5m) NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 177.165" (4.5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN/PNP - Dark-ON/Light-ON | |
Light Source | Red (635nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP66, IP67, IP69 | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 881,62000 Kč | 4 881,62 Kč |
| Unit Price without VAT: | 4 881,62000 Kč |
|---|---|
| Unit Price with VAT: | 5 906,76020 Kč |















