


1120711 | |
|---|---|
DigiKey Part Number | 1882-1120711-ND |
Manufacturer | |
Manufacturer Product Number | 1120711 |
Description | WTB4FP-1G312120ZZZZ2ZZZZZZZZZ1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Proximity, Background Suppression Optical Sensor 0.157" ~ 8.661" (4mm ~ 220mm) Push-Pull, NPN/PNP - Dark-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration Push-Pull, NPN/PNP - Dark-ON |
Series | Light Source Red (635nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP66, IP67 |
Sensing Method Proximity, Background Suppression | Cable Length 78.74" (2m) |
Sensing Distance 0.157" ~ 8.661" (4mm ~ 220mm) | Adjustment Type Teaching Method |
Voltage - Supply 10V ~ 30V | Operating Temperature -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 200,14000 Kč | 8 200,14 Kč |
| Unit Price without VAT: | 8 200,14000 Kč |
|---|---|
| Unit Price with VAT: | 9 922,16940 Kč |














