
1118950 | |
|---|---|
DigiKey Part Number | 1882-1118950-ND |
Manufacturer | |
Manufacturer Product Number | 1118950 |
Description | ENC MECH HTL/TTL USR SELECT CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 65536 HTL, TTL User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 32V |
Manufacturer SICK, Inc. | Actuator Type Thumbwheel |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
Encoder Type Mechanical | Orientation User Selectable |
Output Type HTL, TTL | Termination Style Connector |
Pulses per Revolution 65536 | Rotational Life (Cycles Min) 36B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 010,28000 Kč | 28 010,28 Kč |
| Unit Price without VAT: | 28 010,28000 Kč |
|---|---|
| Unit Price with VAT: | 33 892,43880 Kč |











