
1116249 | |
|---|---|
DigiKey Part Number | 1882-1116249-ND |
Manufacturer | |
Manufacturer Product Number | 1116249 |
Description | ENC MECH HTL/TTL USR SELECT CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 2048 HTL, TTL User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 30V |
Manufacturer SICK, Inc. | Actuator Type Thumbwheel |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
Encoder Type Mechanical | Orientation User Selectable |
Output Type HTL, TTL | Termination Style Connector |
Pulses per Revolution 2048 | Rotational Life (Cycles Min) 3.6B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 363,50000 Kč | 22 363,50 Kč |
| Unit Price without VAT: | 22 363,50000 Kč |
|---|---|
| Unit Price with VAT: | 27 059,83500 Kč |











