
1115260 | |
|---|---|
DigiKey Part Number | 1882-1115260-ND |
Manufacturer | |
Manufacturer Product Number | 1115260 |
Description | 3D DATA STREAMER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Color CMOS Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Imaging Camera | |
Visual Field (Max) | 1.2m x 0.345m | |
Visual Field (Min) | - | |
Installation Distance | 430.0mm ~ 1.5m | |
Resolution | - | |
Light Source | Integrated (Red) | |
Scan Rate | 46000 scans/s | |
Image Type | Color | |
Sensor Type | CMOS | |
Voltage - Supply | 24VDC | |
Features | Software Included | |
Mounting Type | Chassis Mount | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Termination Style | Cable with Connector | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498 213,04000 Kč | 498 213,04 Kč |
| Unit Price without VAT: | 498 213,04000 Kč |
|---|---|
| Unit Price with VAT: | 602 837,77840 Kč |





