
1114195 | |
|---|---|
DigiKey Part Number | 1882-1114195-ND |
Manufacturer | |
Manufacturer Product Number | 1114195 |
Description | ENC INCREMNT HTL/TTL USR SEL CBL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 10000 HTL, TTL User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 32V |
Manufacturer SICK, Inc. | Actuator Type Thumbwheel |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
Encoder Type Incremental | Orientation User Selectable |
Output Type HTL, TTL | Termination Style Cable |
Pulses per Revolution 10000 | Rotational Life (Cycles Min) 36B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 200,04000 Kč | 26 200,04 Kč |
| Unit Price without VAT: | 26 200,04000 Kč |
|---|---|
| Unit Price with VAT: | 31 702,04840 Kč |











