
1112301 | |
|---|---|
DigiKey Part Number | 1882-1112301-ND |
Manufacturer | |
Manufacturer Product Number | 1112301 |
Description | FLEXISOFT 8IN/4OUT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 13 ~ 30VDC Supply DIN Rail |
Datasheet | Datasheet |
Category | Safety Category Category 4, PLe, SIL3 |
Manufacturer SICK, Inc. | Voltage - Supply 13 ~ 30VDC |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Spring Terminal |
Part Status Active | Operating Temperature -25°C ~ 55°C |
Controller Type General Purpose | Ingress Protection IP20 |
Number of Inputs and Type 8 - Digital | Approval Agency CCC, CE, cULus |
Contact Rating @ Voltage 0.5A @ 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 263,70000 Kč | 20 263,70 Kč |
| Unit Price without VAT: | 20 263,70000 Kč |
|---|---|
| Unit Price with VAT: | 24 519,07700 Kč |















