
1111999 | |
|---|---|
DigiKey Part Number | 1882-1111999-ND |
Manufacturer | |
Manufacturer Product Number | 1111999 |
Description | ENC INCRE HTL/PSHPL USR SEL CONN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 5000 HTL, Push-Pull User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 27V |
Manufacturer SICK, Inc. | Actuator Type Thumbwheel |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
Encoder Type Incremental | Orientation User Selectable |
Output Type HTL, Push-Pull | Termination Style Connector |
Pulses per Revolution 5000 | Rotational Life (Cycles Min) 3.6B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 363,16000 Kč | 21 363,16 Kč |
| Unit Price without VAT: | 21 363,16000 Kč |
|---|---|
| Unit Price with VAT: | 25 849,42360 Kč |











