
1111252 | |
|---|---|
DigiKey Part Number | 1882-1111252-ND |
Manufacturer | |
Manufacturer Product Number | 1111252 |
Description | INDUCT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.024" (0.6mm) IP67 Cylinder, Threaded - M4 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.024" (0.6mm) | Indicator LED |
Output Type PNP-NC | Package / Case Cylinder, Threaded - M4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 496,24000 Kč | 2 496,24 Kč |
| Unit Price without VAT: | 2 496,24000 Kč |
|---|---|
| Unit Price with VAT: | 3 020,45040 Kč |














