
1111161 | |
|---|---|
DigiKey Part Number | 1882-1111161-ND |
Manufacturer | |
Manufacturer Product Number | 1111161 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Customer Reference | |
Detailed Description | Proximity, Background Suppression Optical Sensor 1.969" ~ 51.181" (50mm ~ 1.3m) Push-Pull, NPN/PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity, Background Suppression | |
Sensing Distance | 1.969" ~ 51.181" (50mm ~ 1.3m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 5ms | |
Output Configuration | Push-Pull, NPN/PNP - Dark-ON/Light-ON | |
Light Source | Red (658nm) | |
Connection Method | Cable with Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | 2.56" (65.00mm) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -40°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 873,05000 Kč | 9 873,05 Kč |
| Unit Price without VAT: | 9 873,05000 Kč |
|---|---|
| Unit Price with VAT: | 11 946,39050 Kč |




