
1110468 | |
|---|---|
DigiKey Part Number | 1882-1110468-ND |
Manufacturer | |
Manufacturer Product Number | 1110468 |
Description | REF PHOTOELEC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 177.165" (0m ~ 4.5m) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 177.165" (0m ~ 4.5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (650nm) | |
Connection Method | Connector | |
Ingress Protection | IP66 | |
Cable Length | - | |
Adjustment Type | Teaching Method | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 831,36000 Kč | 11 831,36 Kč |
| 10 | 10 657,74100 Kč | 106 577,41 Kč |
| Unit Price without VAT: | 11 831,36000 Kč |
|---|---|
| Unit Price with VAT: | 14 315,94560 Kč |














