
1109564 | |
|---|---|
DigiKey Part Number | 1882-1109564-ND |
Manufacturer | |
Manufacturer Product Number | 1109564 |
Description | 3D DATA STREAMER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Color CMOS Chassis Mount |
Datasheet | Datasheet |
Category | Scan Rate 20000 scans/s |
Manufacturer SICK, Inc. | Image Type Color |
Series | Sensor Type CMOS |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Active | Features Software Included |
Type Imaging Camera | Mounting Type Chassis Mount |
Visual Field (Max) Lens Required | Ingress Protection IP20 |
Visual Field (Min) Lens Required | Termination Style Cable with Connector |
Installation Distance Lens Required | Operating Temperature 0°C ~ 50°C |
Light Source External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206 231,44000 Kč | 206 231,44 Kč |
| Unit Price without VAT: | 206 231,44000 Kč |
|---|---|
| Unit Price with VAT: | 249 540,04240 Kč |






