Safety Laser Scanner 9m 275°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1108228

DigiKey Part Number
1882-1108228-ND
Manufacturer
Manufacturer Product Number
1108228
Description
MICS3-CBAZ90EN1P01 MS3 PRO ECAT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Safety Laser Scanner 9m 275°
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Detection Capability
30mm, 40mm, 50mm, 60mm, 70mm, 150mm, 200mm
Manufacturer
SICK, Inc.
Number of Monitor Fields
128
Packaging
Box
Response Time
115ms
Part Status
Active
Safety Category
Category 3, PLd, SIL2
Protection Range
9m
Operating Temperature
-10°C ~ 50°C
Warning Range
64m
Features
EtherNet/IP
Number of Outputs and Type
8 - Safety (8)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Sensing Angle
275°
Approval Agency
CE, cULus, GB, UKCA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1259 356,59000 Kč259 356,59 Kč
Manufacturers Standard Package
Unit Price without VAT:259 356,59000 Kč
Unit Price with VAT:313 821,47390 Kč