Safety Laser Scanner 4m 275°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1108226

DigiKey Part Number
1882-1108226-ND
Manufacturer
Manufacturer Product Number
1108226
Description
MS3PRO ECAT 4M
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Safety Laser Scanner 4m 275°
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Protection Range
4m
Warning Range
40m
Number of Outputs and Type
8 - Safety (8)
Sensing Angle
275°
Detection Capability
30mm, 40mm, 50mm, 70mm, 150mm, 200mm
Number of Monitor Fields
128
Response Time
95ms
Safety Category
Category 3, PLd, SIL2
Operating Temperature
-10°C ~ 50°C
Features
Includes Bracket, Cable
Ingress Protection
IP65 - Dust Tight, Water Resistant
Approval Agency
CE, cULus, GB, UKCA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1192 740,64000 Kč192 740,64 Kč
Manufacturers Standard Package
Unit Price without VAT:192 740,64000 Kč
Unit Price with VAT:233 216,17440 Kč