


1107442 | |
|---|---|
DigiKey Part Number | 1882-1107442-ND |
Manufacturer | |
Manufacturer Product Number | 1107442 |
Description | IMX30-25BPSZC0S INDUCT.PROXIM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.984" (25mm) IP68 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 75°C |
Sensor Type Inductive | Ingress Protection IP68 |
Sensing Distance 0.984" (25mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Cylinder, Threaded - M30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 242,02000 Kč | 4 242,02 Kč |
| Unit Price without VAT: | 4 242,02000 Kč |
|---|---|
| Unit Price with VAT: | 5 132,84420 Kč |
















