
1106352 | |
|---|---|
DigiKey Part Number | 1882-1106352-ND |
Manufacturer | |
Manufacturer Product Number | 1106352 |
Description | TRANSP -SAF SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RFID Interlock |
Datasheet | Datasheet |
Category | Actuator Type Non-Contact |
Manufacturer SICK, Inc. | Termination Style Cable Leads |
Series | Must Operate 10mm |
Packaging Bulk | Must Release 25mm |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Type RFID | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Current Rating (Amps) 100mA (DC) | Approval Agency CE, cULus, EAC, FCC, RCM, TUV |
Voltage - Supply 19.2 ~ 28.8VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 466,60000 Kč | 8 466,60 Kč |
| Unit Price without VAT: | 8 466,60000 Kč |
|---|---|
| Unit Price with VAT: | 10 244,58600 Kč |













