
1106166 | |
|---|---|
DigiKey Part Number | 1882-1106166-ND |
Manufacturer | |
Manufacturer Product Number | 1106166 |
Description | 3D DATA STREAMER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3D Inspection Camera CMOS Chassis Mount |
Datasheet | Datasheet |
Category | Light Source Integrated (Red) |
Manufacturer SICK, Inc. | Scan Rate 46000 scans/s |
Series | Sensor Type CMOS |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Active | Features Software Included |
Type 3D Inspection Camera | Mounting Type Chassis Mount |
Visual Field (Max) 190.0mm x 50.0mm | Ingress Protection IP65 - Dust Tight, Water Resistant |
Visual Field (Min) 50.0mm | Termination Style Cable with Connector |
Installation Distance 245.5mm ~ 370.5mm | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498 213,04000 Kč | 498 213,04 Kč |
| Unit Price without VAT: | 498 213,04000 Kč |
|---|---|
| Unit Price with VAT: | 602 837,77840 Kč |





