
1104512 | |
|---|---|
DigiKey Part Number | 1882-1104512-ND |
Manufacturer | |
Manufacturer Product Number | 1104512 |
Description | INDUKT PROXIM SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer SICK, Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 097,70000 Kč | 2 097,70 Kč |
| Unit Price without VAT: | 2 097,70000 Kč |
|---|---|
| Unit Price with VAT: | 2 538,21700 Kč |












