
1103436 | |
|---|---|
DigiKey Part Number | 1882-1103436-ND |
Manufacturer | |
Manufacturer Product Number | 1103436 |
Description | ENC ABSLT CAN BUS USR SELCT CONN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute CAN Bus User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Absolute | |
Output Type | CAN Bus | |
Pulses per Revolution | - | |
Voltage - Supply | 10V ~ 30V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Flange Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 360M | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 927,92000 Kč | 25 927,92 Kč |
| 10 | 20 389,83000 Kč | 203 898,30 Kč |
| Unit Price without VAT: | 25 927,92000 Kč |
|---|---|
| Unit Price with VAT: | 31 372,78320 Kč |










