Light Curtain
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Light Curtain
#40SecondsOfSafety: Quick diagnostics and troubleshooting via NFC with the SICK Safety Assistant App

1102636

DigiKey Part Number
1882-1102636-ND
Manufacturer
Manufacturer Product Number
1102636
Description
MULTIPLE BEAM SYSTEM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Curtain
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Beam Pitch
300mm
Manufacturer
SICK, Inc.
Operating Range
0 ~ 7.0m
Series
Ingress Protection
IP65 - Dust Tight, Water Resistant
Packaging
Bulk
Operating Temperature
-30°C ~ 55°C
Part Status
Active
Voltage - Supply
24VDC
Number of Beams
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132 479,71000 Kč32 479,71 Kč
Manufacturers Standard Package
Unit Price without VAT:32 479,71000 Kč
Unit Price with VAT:39 300,44910 Kč