Inductive Proximity Sensor 0.059" (1.5mm) IP67 Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1101013

DigiKey Part Number
1882-1101013-ND
Manufacturer
Manufacturer Product Number
1101013
Description
INDUCT PROXIM SENS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.059" (1.5mm) IP67 Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.059" (1.5mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 372,14000 Kč2 372,14 Kč
52 206,05000 Kč11 030,25 Kč
102 144,14800 Kč21 441,48 Kč
252 070,05000 Kč51 751,25 Kč
502 019,31460 Kč100 965,73 Kč
1001 972,73480 Kč197 273,48 Kč
Manufacturers Standard Package
Unit Price without VAT:2 372,14000 Kč
Unit Price with VAT:2 870,28940 Kč