Proximity Optical Sensor 0.197" ~ 11.811" (5mm ~ 300mm) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1100649

DigiKey Part Number
1882-1100649-ND
Manufacturer
Manufacturer Product Number
1100649
Description
PHOTOELEC SENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0.197" ~ 11.811" (5mm ~ 300mm) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
500µs
Manufacturer
SICK, Inc.
Output Configuration
PNP - Dark-ON/Light-ON
Series
Light Source
Red (631nm)
Packaging
Bulk
Connection Method
Cable with Connector, M8
Part Status
Active
Ingress Protection
IP67
Sensing Method
Proximity
Cable Length
5.906" (150.00mm)
Sensing Distance
0.197" ~ 11.811" (5mm ~ 300mm)
Adjustment Type
Adjustable, Potentiometer
Voltage - Supply
10V ~ 30V
Operating Temperature
-40°C ~ 65°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 261,38000 Kč9 261,38 Kč
108 274,53500 Kč82 745,35 Kč
Manufacturers Standard Package
Unit Price without VAT:9 261,38000 Kč
Unit Price with VAT:11 206,26980 Kč