


1097831 | |
|---|---|
DigiKey Part Number | 1882-1097831-ND |
Manufacturer | |
Manufacturer Product Number | 1097831 |
Description | PHOTOELECTRIC SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 196.850" (0m ~ 5m) PNP - Dark-ON |
Datasheet | Datasheet |
Category | Response Time 500µs |
Manufacturer SICK, Inc. | Output Configuration PNP - Dark-ON |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP66, IP67, IP68, IP69K |
Sensing Method Through-Beam | Adjustment Type Fixed |
Sensing Distance 0" ~ 196.850" (0m ~ 5m) | Operating Temperature -30°C ~ 70°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 240,38000 Kč | 9 240,38 Kč |
| Unit Price without VAT: | 9 240,38000 Kč |
|---|---|
| Unit Price with VAT: | 11 180,85980 Kč |













