1097438 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: 253,38000 Kč
Datasheet
Color Sensor Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1097438

DigiKey Part Number
1882-1097438-ND
Manufacturer
Manufacturer Product Number
1097438
Description
COLOR SENSOR PNP MODULE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Color Sensor Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Output
PNP
Resolution (Bits)
-
Features
-
Voltage - Supply
12 V ~ 24 V
Current - Supply (Max)
50mA
Operating Temperature
-10°C ~ 55°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 777,16000 Kč8 777,16 Kč
Manufacturers Standard Package
Unit Price without VAT:8 777,16000 Kč
Unit Price with VAT:10 620,36360 Kč