1096805 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: 2 099,62000 Kč
Datasheet
Color Sensor Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1096805

DigiKey Part Number
1882-1096805-ND
Manufacturer
Manufacturer Product Number
1096805
Description
COLOR SENSOR PNP MODULE
Customer Reference
Detailed Description
Color Sensor Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Output
PNP
Resolution (Bits)
-
Features
-
Voltage - Supply
12 V ~ 24 V
Current - Supply (Max)
50mA
Operating Temperature
-10°C ~ 55°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes